- Home ›
- All Products›
- 827261-8
827261-8
TE Connectivity / AMP Brand
8P AMPMODU II STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8P AMPMODU II STIFT LEI
Search Keywords: 8272618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827261-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:PBT GV
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:Without
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Board-to-Board Configuration:Parallel
-
Header Type:Breakaway
-
Number of Rows:1
-
Number of Positions:8
-
Primary Product Color:Green
-
PCB Mount Retention:Without
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Type:Box , Carton
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,500
$6.61
3,000
$3.38
4,500
$2.30
6,000 +
$2.25
Click for Quote
Log in
to unlock special pricing