Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

827257-1

Conn Timer Connector 35 POS 5mm RA Cable Mount 35 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Timer Connector 35 POS 5mm RA Cable Mount 35 Terminal 1 Port
Search Keywords: 8272571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 827257-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: Timer Connector
Body Orientation: Right Angle
Pitch: 5 mm
Number of Contacts: 35
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 827257-1 RoHS compliant?
Yes, 827257-1 is RoHS compliant.
What is the lead time for 827257-1?
The standard lead time for 827257-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$45.19
100
$45.07
250
$44.96
495
$44.85
990
$22.91
1,485
$15.60
1,980 +
$15.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!