- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 827254-1
827254-1
TE Connectivity / AMP Brand
35 Pos. Tab Connector (Modification of PN 825213)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
35 Pos. Tab Connector (Modification of PN 825213)
Product Highlights:
- Tab Header
- Connector Type = Junior Timer
- Number of Positions = 35
- Tin Tab Plating
- Brass Tab Material
Search Keywords: 8272541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:35
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
844
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$29.94
11
$29.39
22
$28.84
44
$28.27
300
$27.72
25,000
$23.64
50,000 +
$18.94
Click for Quote
Log in
to unlock special pricing