- Home ›
- All Products›
- 827230-1
827230-1
TE Connectivity / AMP Brand
12P HSG MINI SPRING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
12P HSG MINI SPRING
Search Keywords: 8272301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827230-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Connector Position Assurance Capable:No
-
Sealable:No
-
Serviceable:No
-
Number of Positions:12
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Packaging Method:Bag
-
Primary Product Color:Black
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.197 in, 5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Product Length:1.89 in, 48 mm
-
Product Width:.642 in, 16.3 mm
-
Contact Current Rating (Max):30 A
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Circuit Application:Power
-
Connector Height:.866 in, 22 mm
-
Housing Material:PA GF
-
Strain Relief:Without
-
Contact Size:2.8mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
200
$3.55
400
$2.19
600
$1.73
800 +
$1.70
Click for Quote
Log in
to unlock special pricing