- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 827137-1
TE Connectivity / AMP Brand
827137-1
35P MESSERLEISTE
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Header
- Connector Type = Junior Timer
- Number of Positions = 35
- Tin Tab Plating
- Brass Tab Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827137-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Timer Connector
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:35
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A