- Home ›
- All Products›
- 827039-2
827039-2
TE Connectivity / AMP Brand
CIC.SOCKET ASSY.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CIC.SOCKET ASSY.
Product Highlights:
- Contact
- Contact Diameter = 1.70 mm
- Contact Type = Socket
- Packaging Method = Strip
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 8270392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827039-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Sealable:No
-
Contact Size:1.36mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:5000
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Socket
-
Terminal Transmits:0 – 24 A (Low Power)
-
Mating Pin Diameter:.063 in, 1.6 mm
-
Interface Plating:Tin (Sn)
-
Operating Temperature (Max):130 °C, 266 °F
-
Contact Fabrication:Stamped & Formed
-
Tab Length:.8 in, 20.3 mm
-
Crimp Type:F-Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
47 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
3,750
$0.2332
7,500
$0.1435
11,250
$0.1136
15,000 +
$0.1113
Click for Quote
Log in
to unlock special pricing