- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 827039-1
827039-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Strip
Product Highlights:
- Contact
- Contact Diameter = 1.70 mm
- Contact Type = Socket
- Packaging Method = Strip
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 8270391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3,750
$0.2697
7,500
$0.1660
11,250
$0.1314
15,000 +
$0.1288
Click for Quote
Log in
to unlock special pricing