- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 827001-2
827001-2
TE Connectivity / AMP Brand
4P MNL STIFTSOCKEL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4P MNL STIFTSOCKEL
Search Keywords: 8270012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827001-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
500
$11.89
1,000
$6.27
1,500
$4.31
2,000 +
$4.23
Click for Quote
Log in
to unlock special pricing