Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

826953-3

MOD-2 PIN HDR.2X03P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MOD-2 PIN HDR.2X03P
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 6
  • Mating Post Length = 6.70 mm
Search Keywords: 8269533
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 826953-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 826953-3 RoHS compliant?
Yes, 826953-3 is RoHS compliant.
What is the lead time for 826953-3?
The standard lead time for 826953-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
Order Increment:
600
25 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,600
$0.6986
7,200
$0.3699
10,800
$0.2603
14,400 +
$0.2551
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!