- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826947-5
826947-5
TE Connectivity / AMP Brand
5P MOD2 STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5P MOD2 STIFT LEI
Search Keywords: 8269475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826947-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,246
Can Ship immediately
MOQ for In Stock Qty:
4200
MOQ for out of Stock Qty:
4200
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,200
$0.4008
6,300
$0.3173
8,400 +
$0.3110
Click for Quote
Log in
to unlock special pricing