- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826936-2
826936-2
TE Connectivity / AMP Brand
2P AMPMODU II STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2P AMPMODU II STIFT LEI
Search Keywords: 8269362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826936-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,357
Can Ship immediately
You may purchase all in-stock quantity of 19,357
Stock lot only:
19357
Minimum Order Quantity:
36000
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.1408
36,000
$0.1280
51,000
$0.1236
102,000 +
$0.1233
Click for Quote
Log in
to unlock special pricing