- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826926-9
826926-9
TE Connectivity / AMP Brand
09P AMPMODU II PIN HDR.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
09P AMPMODU II PIN HDR.
Search Keywords: 8269269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826926-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,432
Can Ship immediately
Minimum Order Quantity:
25
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.164
250
$1.041
500
$1.018
1,000
$0.996
2,500
$0.976
5,000
$0.964
7,500
$0.938
10,000 +
$0.739
Click for Quote
Log in
to unlock special pricing