- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826926-8
826926-8
TE Connectivity / AMP Brand
AMPMODU II HDR R/A DBL RW UNSHR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
AMPMODU II HDR R/A DBL RW UNSHR
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 8
- Mating Post Length = 6.70 mm
Search Keywords: 8269268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826926-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,140
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
23 Weeks
can ship
10/22/26