- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826926-5
826926-5
TE Connectivity / AMP Brand
5P AMPMODU II STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5P AMPMODU II STIFT LEI
Product Highlights:
- Connector
- Header Type = Breakaway
- 5 Positions
- Mating Post Length = 6.70 mm
- 2.54 mm Centerline
Search Keywords: 8269265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826926-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,288
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1,200
$0.1927
3,600
$0.1892
6,000
$0.1876
8,400
$0.1865
10,800
$0.1857
25,200
$0.1714
50,400
$0.1636
100,800 +
$0.1628
Click for Quote
Log in
to unlock special pricing