- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826926-3
826926-3
TE Connectivity / AMP Brand
3P AMPMODU II PIN HDR.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
3P AMPMODU II PIN HDR.
Search Keywords: 8269263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826926-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,825
Can Ship immediately
Minimum Order Quantity:
2000
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1366
4,000
$0.1333
6,000
$0.1315
8,000
$0.1302
26,000
$0.1170
50,000
$0.1104
100,000
$0.1075
150,000 +
$0.1068
Click for Quote
Log in
to unlock special pricing