- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826925-4
826925-4
TE Connectivity / AMP Brand
4P MOD2 STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4P MOD2 STIFT LEI
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 8 Positions
Search Keywords: 8269254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826925-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,737
Can Ship immediately
You may purchase all in-stock quantity of 4,737
Stock lot only:
4737
MOQ for In Stock Qty:
7200
MOQ for out of Stock Qty:
7200
Order Increment:
600
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$1.661
500
$1.500
7,200 +
$1.510
Click for Quote
Log in
to unlock special pricing