- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826925-2
826925-2
TE Connectivity / AMP Brand
2P MOD2 STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2P MOD2 STIFT LEI
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 4
- Mating Post Length = 6.70 mm
Search Keywords: 8269252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826925-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25,565
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,500
$0.3304
3,000
$0.3296
4,500
$0.3287
9,000
$0.2024
13,500
$0.1601
18,000 +
$0.1570
Click for Quote
Log in
to unlock special pricing