- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 826886-7
826886-7
TE Connectivity / AMP Brand
3P ECONOSEAL BU GEH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3P ECONOSEAL BU GEH
Product Highlights:
- Housing
- Socket
- Number of Positions = 3
- Product Series = E
- With Mating Connector Lock
Search Keywords: 8268867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826886-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
375
$3.16
750
$1.95
1,125
$1.54
1,500 +
$1.51
Click for Quote
Log in
to unlock special pricing