- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 826885-2
826885-2
TE Connectivity / AMP Brand
3P ECONOSEAL "E"
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3P ECONOSEAL "E"
Product Highlights:
- Housing
- Pin
- Number of Positions = 3
- Product Series = E
- Without Mating Connector Lock
Search Keywords: 8268852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826885-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.5653
25
$1.4230
100
$1.3060
250
$1.2150
375
$1.1800
750
$1.1130
1,125
$1.0830
1,500 +
$0.9530
Click for Quote
Log in
to unlock special pricing