- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 826884-3
826884-3
TE Connectivity / AMP Brand
HOUSING.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HOUSING.
Product Highlights:
- Housing
- Socket
- Number of Positions = 2
- Product Series = E
- With Mating Connector Lock
Search Keywords: 8268843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826884-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.58
250
$1.50
500
$1.42
1,000
$1.34
2,500
$1.21
5,000
$1.15
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT