Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

826882-4

Conn Housing RCP 1 POS Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 1 POS Crimp ST Cable Mount Bag
Search Keywords: 8268824
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 826882-4
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Maximum Voltage Rating: 12 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 826882-4 RoHS compliant?
Yes, 826882-4 is RoHS compliant.
What is the lead time for 826882-4?
The standard lead time for 826882-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.40
20
$3.39
40 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!