- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 826851-3
826851-3
TE Connectivity / AMP Brand
8P UN-MNL BU SOCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8P UN-MNL BU SOCK
Search Keywords: 8268513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826851-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,376
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$4.86
250
$4.85
500
$4.83
1,125
$4.82
2,250
$2.54
3,375
$1.75
4,500 +
$1.71
Click for Quote
Log in
to unlock special pricing