- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826662-4
826662-4
TE Connectivity / AMP Brand
4P AMPMODU II STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4P AMPMODU II STIFT LEI
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- 8 Positions
- Mating Post Length = 5.80 mm
Search Keywords: 8266624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826662-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,017
Can Ship immediately
Minimum Order Quantity:
150
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
150
$0.5294
650
$0.5161
1,300
$0.5039
2,500
$0.4906
10,000 +
$0.4651
Click for Quote
Log in
to unlock special pricing