Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

826662-2

2P AMPMODU II STIFT LEI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2P AMPMODU II STIFT LEI
Search Keywords: 8266622
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 826662-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 826662-2 RoHS compliant?
Yes, 826662-2 is RoHS compliant.
What is the lead time for 826662-2?
The standard lead time for 826662-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,457
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
24 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$1.1363
500
$1.1335
1,000
$1.1307
2,400
$1.1278
4,800
$0.5971
7,200
$0.4202
9,600 +
$0.4118
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!