- Home ›
- All Products›
- 826658-6
826658-6
TE Connectivity / AMP Brand
6P AMPMODU II STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
6P AMPMODU II STIFT LEI
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 12
- Mating Post Length = 8.08 mm
Search Keywords: 8266586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826658-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:12
-
Housing Temperature Rating:Standard
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):5 A
-
Housing Material:PBT
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Circuit Application:Signal
-
Header Type:Breakaway
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Insulation Resistance:5000 MΩ
-
PCB Mount Alignment:Without
-
Mating Square Post Dimension:.025 in, .63 mm
-
Packaging Quantity:500
-
Connector Contact Load Condition:Fully Loaded
-
Sealable:No
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Board-to-Board Configuration:Parallel
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Rows:2
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Primary Product Color:Green
-
Packaging Type:Carton
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
23 Weeks
can ship
10/19/26