Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

826656-8

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 8266568
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    826656-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 826656-8 RoHS compliant?
Yes, 826656-8 is RoHS compliant.
What is the lead time for 826656-8?
The standard lead time for 826656-8 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,440
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
23 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$5.12
250
$5.11
500
$5.09
1,000
$5.08
1,500
$5.07
3,000
$2.67
4,500
$1.84
6,000 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!