- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826648-5
826648-5
TE Connectivity / AMP Brand
5P AMPMODU II STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5P AMPMODU II STIFT LEI
Search Keywords: 8266485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826648-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
672
Can Ship immediately
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
50
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.8037
250
$0.6530
500
$0.6514
1,000
$0.6237
3,000
$0.5152
5,000
$0.4866
8,000
$0.4736
15,000 +
$0.4319
Click for Quote
Log in
to unlock special pricing