Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

826648-2

2P AMPMODU II STIFT LEI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2P AMPMODU II STIFT LEI
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Header Type = Breakaway
  • 2 Positions
  • Mating Post Length = 8.00 mm
Search Keywords: 8266482
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    826648-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 826648-2 RoHS compliant?
Yes, 826648-2 is RoHS compliant.
What is the lead time for 826648-2?
The standard lead time for 826648-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,261
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
23 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.4736
2,500
$1.4699
5,000
$1.4663
9,000
$1.4626
18,000
$0.7470
27,000
$0.5085
36,000 +
$0.4983
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!