- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826634-7
826634-7
TE Connectivity / AMP Brand
07P MODU 2 PIN HDR.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
07P MODU 2 PIN HDR.
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 14 Positions
Search Keywords: 8266347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826634-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,197
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$3.11
250
$3.10
500
$3.09
1,200
$3.08
2,400
$1.63
3,600
$1.15
4,800 +
$1.12
Click for Quote
Log in
to unlock special pricing