- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826632-2
826632-2
TE Connectivity / AMP Brand
2P AMPMODU II II PIN HDR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2P AMPMODU II II PIN HDR
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 4
- Mating Post Length = 6.70 mm
Search Keywords: 8266322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826632-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,691
Can Ship immediately
Minimum Order Quantity:
200
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
200
$0.4561
500
$0.4027
1,500
$0.3771
3,000
$0.3498
6,000
$0.3233
10,500
$0.2853
15,000
$0.2783
25,500 +
$0.2678
Click for Quote
Log in
to unlock special pricing