- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826632-1
826632-1
TE Connectivity / AMP Brand
1P AMPMODU II PIN HDR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
1P AMPMODU II PIN HDR
Search Keywords: 8266321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826632-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,868
Can Ship immediately
Manufacturer Stock:
3,000
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
100
$0.4505
250
$0.4494
500
$0.4483
750
$0.4472
1,500
$0.3354
2,250
$0.3130
3,000 +
$0.3068
Click for Quote
Log in
to unlock special pricing