- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826631-4
826631-4
TE Connectivity / AMP Brand
4P AMPMODU II PIN HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
4P AMPMODU II PIN HEADER
Search Keywords: 8266314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826631-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,841
Ships today, if you order in
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$0.3769
500
$0.3426
1,000
$0.3347
2,500
$0.3276
5,000
$0.3210
7,500
$0.3202
10,000
$0.2886
15,000
$0.2879
25,000 +
$0.2868
Click for Quote
Log in
to unlock special pricing