- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826631-2
826631-2
TE Connectivity / AMP Brand
2P AMPMODU II PIN HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2P AMPMODU II PIN HEADER
Product Highlights:
- Connector
- Header Type = Breakaway
- 2 Positions
- Mating Post Length = 6.70 mm
- 2.54 mm Centerline
Search Keywords: 8266312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826631-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260
Can Ship immediately
You may purchase all in-stock quantity of 1,260
Stock lot only:
1260
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.3165
6,000
$0.2877
9,000
$0.2278
12,000 +
$0.2232
Click for Quote
Log in
to unlock special pricing