- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826629-5
826629-5
TE Connectivity / AMP Brand
AMPMODU II HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU II HEADER
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 5
- Mating Post Length = 6.70 mm
Search Keywords: 8266295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826629-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,337
Can Ship immediately
Minimum Order Quantity:
100
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.3369
500
$0.3014
1,000
$0.3006
3,000
$0.2882
5,000
$0.2824
8,000
$0.2817
15,000
$0.2788
25,000 +
$0.2592
Click for Quote
Log in
to unlock special pricing