Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

826629-4

4P AMPMODU II PIN HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4P AMPMODU II PIN HSG
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Breakaway
  • 4 Positions
Search Keywords: 8266294
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 826629-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 826629-4 RoHS compliant?
Yes, 826629-4 is RoHS compliant.
What is the lead time for 826629-4?
The standard lead time for 826629-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,137
Can Ship immediately
Minimum Order Quantity:
100
23 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4289
500
$0.3603
1,500
$0.3279
3,000
$0.3137
6,000
$0.3015
10,500
$0.3007
15,000
$0.3000
25,500 +
$0.2992
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!