- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826629-3
826629-3
TE Connectivity / AMP Brand
3P AMPMODU II
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3P AMPMODU II
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 3
- Mating Post Length = 6.70 mm
Search Keywords: 8266293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826629-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Buy all 54 in-stock or the regular minimum order quantity of 100
Stock lot only:
54
Minimum Order Quantity:
100
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.2420
100
$0.2200
2,000
$0.1895
4,000
$0.1882
6,000
$0.1869
8,000
$0.1844
26,000
$0.1693
50,000
$0.1634
100,000 +
$0.1624
Click for Quote
Log in
to unlock special pricing