- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826629-1
826629-1
TE Connectivity / AMP Brand
AMPMODU II PIN HDR.1X01P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
AMPMODU II PIN HDR.1X01P
Search Keywords: 8266291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826629-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
Minimum Order Quantity:
300
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
300
$0.2309
1,000
$0.1820
2,500
$0.1740
6,000
$0.1716
12,000
$0.1645
30,000
$0.1580
54,000
$0.1526
102,000 +
$0.1506
Click for Quote
Log in
to unlock special pricing