- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826576-2
826576-2
TE Connectivity / AMP Brand
2P MOD 1 UNSHROUDED HEADER, ST, TIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2P MOD 1 UNSHROUDED HEADER, ST, TIN
Product Highlights:
- Header
- Vertical Mount Angle
- Termination Post Length = 3.40 mm
- Tin-Lead Contact Mating Area Plating Material
- Not Keyed
Search Keywords: 8265762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826576-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Ships today, if you order in
You may purchase all in-stock quantity of 252
Stock lot only:
252
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
49 Weeks
can ship
4/19/27