- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826469-8
826469-8
TE Connectivity / AMP Brand
2X8P MOD II SHROUDED HEADER, ST
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2X8P MOD II SHROUDED HEADER, ST
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 16
- Mating Post Length = 6.70 mm
Search Keywords: 8264698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826469-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
15
$4.98
25
$4.96
50
$4.95
63
$4.94
125
$3.73
188
$3.48
250 +
$3.41
Click for Quote
Log in
to unlock special pricing