- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826469-4
826469-4
TE Connectivity / AMP Brand
2X4P MOD II SHROUDED HEADER, ST
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2X4P MOD II SHROUDED HEADER, ST
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Shrouded
- 8 Positions
- Mating Post Length = 6.70 mm
Search Keywords: 8264694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826469-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,660
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
40
$4.08
250
$4.07
500
$4.06
750
$4.05
1,500
$2.14
2,250
$1.51
3,000 +
$1.48
Click for Quote
Log in
to unlock special pricing