- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826468-4
826468-4
TE Connectivity / AMP Brand
4P MOD II SHROUDED HEADER, RT ANG.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4P MOD II SHROUDED HEADER, RT ANG.
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 4
- Mating Post Length = 6.70 mm
Search Keywords: 8264684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826468-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,800
can ship
Minimum Order Quantity:
25
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$1.95
100
$1.58
300
$1.51
600
$1.30
1,200
$1.16
2,700
$1.12
5,100
$1.05
7,500 +
$1.02
Click for Quote
Log in
to unlock special pricing