- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 826467-8
826467-8
TE Connectivity / AMP Brand
8P MOD II SHROUDED HEADER, ST
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
8P MOD II SHROUDED HEADER, ST
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 8
- Mating Post Length = 6.70 mm
Search Keywords: 8264678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826467-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,983
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
200
$4.25
250
$4.24
600
$4.23
1,200
$2.24
1,800
$1.57
2,400 +
$1.54
Click for Quote
Log in
to unlock special pricing