Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

826467-6

The 826467-6 is a 6-position, single-row, shrouded, straight, surface mount compatible header with 0.63mm round posts on a 2.5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 826467-6 is a 6-position, single-row, shrouded, straight, surface mount compatible header with 0.63mm round posts on a 2.54mm centerline.
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 6
  • Mating Post Length = 6.70 mm
Search Keywords: 8264676
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 826467-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 225
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 826467-6 RoHS compliant?
Yes, 826467-6 is RoHS compliant.
What is the lead time for 826467-6?
The standard lead time for 826467-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,434
Can Ship immediately
Minimum Order Quantity:
25
28 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.694
25
$1.540
225
$1.440
450
$1.410
675
$1.400
1,125
$1.380
2,700
$1.340
5,175 +
$1.270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!