- Home ›
- All Products›
- 826320-5
826320-5
TE Connectivity / AMP Brand
MOD 2 PIN HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD 2 PIN HEADER
Search Keywords: 8263205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826320-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Position Locations Omitted:0
-
Contact Mating Area Plating Material:Tin
-
Board-to-Board Configuration:Parallel
-
Operating Voltage:250 VAC
-
Housing Material:PBT
-
Insulation Resistance:5000 MΩ
-
Contact Base Material:Phosphor Bronze
-
Mating Square Post Dimension:.025 in, .63 mm
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Housing Temperature Rating:Standard
-
PCB Mount Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:2 µm
-
Connector Mounting Type:Board Mount
-
Header Type:Breakaway
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Alignment:Without
-
PCB Mount Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:10
-
Contact Mating Area Plating Material Thickness:118.11 µin, 3 µm
-
Connector Contact Load Condition:Fully Loaded
-
Contact Shape & Form:Square
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Solder Process Feature:Board Standoff
-
Number of Rows:2
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Packaging Quantity:400
-
Contact Current Rating (Max):5 A
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Green
-
Packaging Type:Box
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,200
$0.800
2,400
$0.491
3,600
$0.389
4,800 +
$0.381
Click for Quote
Log in
to unlock special pricing