- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 826198-1
826198-1
TE Connectivity / AMP Brand
48P. IEC SHIELD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
48P. IEC SHIELD
Product Highlights:
- Cable Hood Kit
- Used For Type F Connector
Search Keywords: 8261981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:826198-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Dimension:112 x 63.8 x 15.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$48.68
250
$25.69
375
$17.67
500 +
$17.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments