- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 826008-1
TE Connectivity / AMP Brand
826008-1
ZUSAMMENSTELLUNG DES 2 POL BUCHSENGEH FUR JUNIOR-TIMER KONTAKT
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Connector Type = Junior Timer
- Number of Positions = 2
- PA 6.6 GF 13% Housing Material
- Housing Color = Gray
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 826008-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 2 |
| Operating Temperature: | -40 to 110 °C |
-
This product is discontinued, but still in stock.