- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825457-6
825457-6
TE Connectivity / AMP Brand
MOD 2 PINHDR 2X06P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MOD 2 PINHDR 2X06P.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 12
- Mating Post Length = 6.70 mm
Search Keywords: 8254576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825457-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,396
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
23 Weeks
can ship
11/2/26