Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

825457-5

MOD II HSG R.A. 5 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MOD II HSG R.A. 5 POS
Product Highlights:
  • Header
  • Header Type = Standard
  • Number of Rows = Dual
  • Number of Positions = 10
  • Mating Post Length = 6.70 mm
Search Keywords: 8254575
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 825457-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 825457-5 RoHS compliant?
Yes, 825457-5 is RoHS compliant.
What is the lead time for 825457-5?
The standard lead time for 825457-5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,505
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.452
25
$1.320
100
$1.270
250
$1.240
500
$1.210
1,000
$1.190
2,500
$1.150
5,000
$1.090
7,500 +
$1.070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!