- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825440-8
825440-8
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Search Keywords: 8254408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825440-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,341
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
35
$4.74
250
$4.73
500
$4.72
1,000
$4.70
1,500
$4.69
3,000
$2.48
4,500
$1.70
6,000 +
$1.67
Click for Quote
Log in
to unlock special pricing