- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825437-5
825437-5
TE Connectivity / AMP Brand
MOD 2 PINHDR 1X05P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD 2 PINHDR 1X05P.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 5
- Mating Post Length = 6.70 mm
Search Keywords: 8254375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825437-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,476
Can Ship immediately
Minimum Order Quantity:
25
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$0.666
250
$0.624
700
$0.605
1,400
$0.592
2,800
$0.579
5,600
$0.566
7,700
$0.560
10,500 +
$0.507
Click for Quote
Log in
to unlock special pricing